
Pro Signal B001 technical specifications.
| Color | White |
| Current Rating | 77A |
| Mount | Box |
| Width | 41mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Signal B001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
