Pro Signal B021 technical specifications.
| Color | White |
| Current Rating | 84A |
| Mount | Box |
| Reach SVHC Compliant | Unknown |
| Width | 41mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Signal B021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.