
Pro Signal BNCPLUG-PLUGRG59 technical specifications.
| Color | Black |
| Connector Type A | BNC, Plug |
| Connector Type B | BNC, Plug |
| Impedance | 75R |
| Lead Length | 3m |
| Reach SVHC Compliant | Unknown |
| Resistance | 75R |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Signal BNCPLUG-PLUGRG59 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.