
Pro Signal BT26 technical specifications.
| Impedance | 50R |
| Max Input Voltage | 3mV |
| Min Input Voltage | 500uV |
| Mount | External |
| Number of Outputs | 4 |
| Output Voltage | 150mV |
| Signal to Noise Ratio (SNR) | 48dB |
| Width | 134mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Signal BT26 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
