LEAD, RGB PHONO-PHONO, 3M; Connector Type A:Phono (RCA) Plug; Connector Type B:Phono (RCA) Plug; Cable Length - Imperial:9.8ft; Cable Length - Metric:3m; Jacket Colour:Black; Cable Assembly Type:Audio, Video; Cable Length:3m; Colour:Black; Lead Length:3m
Pro Signal CVC-C45830-G technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Lead Length | 3m |
| Mount | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Signal CVC-C45830-G to view detailed technical specifications.
No datasheet is available for this part.