
Pro Signal DT-75/8 technical specifications.
| Height | 93mm |
| Impedance | 8R |
| Max Power Dissipation | 50W |
| Mount | Panel |
| Self Resonant Frequency | 2kHz |
| Width | 69mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Signal DT-75/8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.