Pro Signal EFM-250D technical specifications.
| Capacitance | 10nF |
| Current Rating | 2mA |
| Self Resonant Frequency | 4.1kHz |
| Weight | 1g |
| RoHS | Compliant |
Download the complete datasheet for Pro Signal EFM-250D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.