Pro Signal EFM-260 technical specifications.
| Color | Black |
| Current Rating | 12mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 20V |
| Min Supply Voltage (DC) | 3V |
| Operating Supply Voltage | 12V |
| Outside Diameter | 23.5mm |
| Pin Diameter | 0.8mm |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 3.5kHz |
| RoHS | Compliant |
Download the complete datasheet for Pro Signal EFM-260 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.