Pro Signal EFM-260BL technical specifications.
| Current Rating | 10mA |
| Height | 9.8mm |
| Lead Length | 80mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 3V |
| Operating Supply Voltage | 12V |
| Outside Diameter | 23mm |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 3.5kHz |
| Weight | 3.5g |
| RoHS | Compliant |
Download the complete datasheet for Pro Signal EFM-260BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.