Pro Signal EFM-940L technical specifications.
| Current Rating | 8mA |
| Lead Length | 130mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 20V |
| Min Supply Voltage (DC) | 3V |
| Operating Supply Voltage | 12V |
| Outside Diameter | 30mm |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 3kHz |
| Weight | 3g |
| RoHS | Compliant |
Download the complete datasheet for Pro Signal EFM-940L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.