Pro Signal EFM250-SEAL technical specifications.
| Current Rating | 8mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 16V |
| Min Supply Voltage (DC) | 6V |
| Operating Supply Voltage | 12V |
| Outside Diameter | 14.1mm |
| Pin Diameter | 0.7mm |
| Pin Length | 5.5mm |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 4kHz |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Pro Signal EFM250-SEAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.