Pro Signal EMX-7T01SP technical specifications.
| Current Rating | 20mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 2V |
| Min Supply Voltage (DC) | 1V |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1V |
| Operating Supply Voltage | 1.5V |
| Outside Diameter | 12mm |
| Pin Diameter | 0.6mm |
| Pin Length | 5.5mm |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 2.3kHz |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Pro Signal EMX-7T01SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.