
Pro Signal EX-664 technical specifications.
| Color | Grey |
| Connector Type A | Plug |
| Connector Type B | DVI, Plug |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Signal EX-664 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.