
Pro Signal EX-773 technical specifications.
| Color | Beige |
| Connector Type A | DVI, Plug |
| Connector Type B | DVI, Plug |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Pro Signal EX-773 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
