
Pro Signal F-ACX technical specifications.
| Color | Yellow |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Pro Signal F-ACX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
