Pro Signal FV-02-3HLBNY303 technical specifications.
| Color | Black |
| Connector Type A | BNC, Plug |
| Connector Type B | BNC, Plug |
| Lead Length | 3m |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Signal FV-02-3HLBNY303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.