
Pro Signal G097 technical specifications.
| Reach SVHC Compliant | No |
| Resistance | 4R |
| Signal to Noise Ratio (SNR) | 100dB |
| Weight | 7.1kg |
| Width | 483mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Signal G097 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.