Pro Signal HDDV-002 technical specifications.
| Color | Black |
| Connector Type A | HDMI, Plug |
| Connector Type B | DVI, Plug |
| Lead Length | 2m |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Signal HDDV-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.