Pro Signal HK-GDP05 technical specifications.
| Color | White |
| Connector Type A | Plug |
| Connector Type B | DVI |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Pro Signal HK-GDP05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.