
Pro Signal IEEE-100 technical specifications.
| Package/Case | 100 |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Lead Length | 2m |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Signal IEEE-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
