Pro Signal JR8007-5M technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Lead Length | 5m |
| Mount | Cable |
| Number of Poles | 3 |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Signal JR8007-5M to view detailed technical specifications.
No datasheet is available for this part.