
LEAD, 3.5MM S JACK-2XPHONO, 15M
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pro Signal JR8052/15M-ROHS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Lead Length | 15m |
| Mount | Cable |
| Number of Poles | 3 |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Signal JR8052/15M-ROHS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
