Pro Signal JR8113/21P-0.75MSTD technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Lead Length | 0.75m |
| Mount | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Signal JR8113/21P-0.75MSTD to view detailed technical specifications.
No datasheet is available for this part.