
Pro Signal JR9055-6M technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Power, Plug |
| Lead Length | 6m |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Signal JR9055-6M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.