Pro Signal JR9907/2MD=5MMBLK technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Signal JR9907/2MD=5MMBLK to view detailed technical specifications.
No datasheet is available for this part.