Pro Signal LZRJ-103 technical specifications.
| Color | Grey |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| Lead Length | 3m |
| Number of Contacts | 8 |
| Number of Cores | 8 |
| Outside Diameter | 10.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Signal LZRJ-103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.