Pro Signal P001N technical specifications.
| Height | 100mm |
| Length | 280mm |
| Max Output Voltage | 13.8V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 230V |
| Output Current | 20A |
| Output Voltage | 13.8V |
| Weight | 5kg |
| Width | 150mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Signal P001N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.