Pro Signal P008D technical specifications.
| Max Output Current | 9A |
| Max Output Voltage | 13.8V |
| Min Output Voltage | 0V |
| Number of Outputs | 1 |
| RoHS | Compliant |
Download the complete datasheet for Pro Signal P008D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.