Pro Signal PS-ATWB47T technical specifications.
| Height | 2.25inch |
| Length | 21inch |
| Mount | Panel |
| Weight | 6lb |
| Width | 6.25inch |
| RoHS | Compliant |
Download the complete datasheet for Pro Signal PS-ATWB47T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.