Pro Signal PS-ATWB60T technical specifications.
| Height | 2inch |
| Length | 28.75inch |
| Mount | Panel |
| Weight | 7.25lb |
| Width | 6.5inch |
| RoHS | Compliant |
Download the complete datasheet for Pro Signal PS-ATWB60T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.