Pro Signal PS11015 technical specifications.
| Package/Case | DIP |
| Color | Blue |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Pro Signal PS11015 to view detailed technical specifications.
No datasheet is available for this part.
