Pro Signal PS11234 technical specifications.
| Color | Grey |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Signal PS11234 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
