Pro Signal PS11241 technical specifications.
| Height | 2inch |
| Length | 5inch |
| Weight | 1.1023lb |
| Width | 4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Signal PS11241 to view detailed technical specifications.
No datasheet is available for this part.