Pro Signal PS11267 technical specifications.
| Height | 1.75inch |
| Length | 6.5inch |
| Weight | 0.48lb |
| Width | 4.5inch |
| RoHS | Compliant |
Download the complete datasheet for Pro Signal PS11267 to view detailed technical specifications.
No datasheet is available for this part.