
Pro Signal PS11360 technical specifications.
| Color | Yellow |
| Connector Type A | LC |
| Connector Type B | SC |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Pro Signal PS11360 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
