Pro Signal PS11426 technical specifications.
| Color | Blue |
| Connector Type A | ST |
| Connector Type B | ST |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Pro Signal PS11426 to view detailed technical specifications.
No datasheet is available for this part.