
Pro Signal PSG00105 technical specifications.
| Height | 1inch |
| Length | 8.5inch |
| Weight | 0.15lb |
| Width | 3.5inch |
| RoHS | Compliant |
Download the complete datasheet for Pro Signal PSG00105 to view detailed technical specifications.
No datasheet is available for this part.
