Pro Signal PSG00106 technical specifications.
| Height | 1inch |
| Length | 7inch |
| Weight | 0.23lb |
| Width | 2.75inch |
| RoHS | Compliant |
Download the complete datasheet for Pro Signal PSG00106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.