Pro Signal PSG00843 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | BNC, Plug |
| Lead Length | 2m |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Pro Signal PSG00843 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.