Pro Signal PSG01282 technical specifications.
| Body Material | Plastic |
| Gender | Male |
| Number of Contacts | 2 |
| Pin Diameter | 6.35mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Pro Signal PSG01282 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.