Pro Signal PSG01316 technical specifications.
| Body Diameter | 20mm |
| Color | Blue |
| Length | 66mm |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Outside Diameter | 20mm |
| Termination | Solder |
| Voltage Rating (AC) | 60V |
| Width | 20mm |
| Wire/Cable Diameter | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Signal PSG01316 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.