Pro Signal PSG01326 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Gender | Female |
| Number of Contacts | 3 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Pro Signal PSG01326 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.