Pro Signal PSG01463 technical specifications.
| Body Material | Copper |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 4 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Pro Signal PSG01463 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.