Pro Signal PSG01473 technical specifications.
| Body Material | Metal |
| Body Plating | Nickel |
| Package/Case | Metal |
| Gender | Male |
| Material | Metal |
| Mount | Cable |
| Number of Contacts | 2 |
| Outside Diameter | 6.35mm |
| Pin Diameter | 6.35mm |
| Reach SVHC Compliant | Unknown |
| Size | 6.35mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Pro Signal PSG01473 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.