Pro Signal PSG01480 technical specifications.
| Body Material | Copper |
| Package/Case | Module |
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Pro Signal PSG01480 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.