Pro Signal PSG01496 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Gender | Female |
| Material | Plastic |
| Number of Contacts | 2 |
| Pin Diameter | 3.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Pro Signal PSG01496 to view detailed technical specifications.
No datasheet is available for this part.