
Pro Signal PSG01518 technical specifications.
| Body Material | Plastic |
| Gender | Male |
| Material | Plastic |
| Number of Contacts | 1 |
| Outside Diameter | 3.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Pro Signal PSG01518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
