
Pro Signal PSG01522 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Gender | Male |
| Material | Plastic |
| Number of Contacts | 1 |
| Outside Diameter | 11.8mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Pro Signal PSG01522 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.