
Pro Signal PSG01541 technical specifications.
| Body Material | Plastic |
| Color | Red |
| Contact Plating | Silver |
| Mount | Board |
| Number of Contacts | 3 |
| Outside Diameter | 3.3mm |
| Pin Diameter | 3.3mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Pro Signal PSG01541 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.