Pro Signal PSG01564 technical specifications.
| Body Diameter | 17mm |
| Body Material | ABS |
| Color | Black |
| Contact Plating | Nickel |
| Gender | Receptacle |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Reach SVHC Compliant | Unknown |
| Series | PSG0156 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Pro Signal PSG01564 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.